Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBK60-500-DZCopy
Manufacturer Standard Lead Time29 weeks
Order Code3770841
Product RangeBK60 Series
Your Part Number
1,620 total stock globally
Need more?
1,620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.110 ($2.321) |
| 50+ | $1.780 ($1.958) |
| 250+ | $1.490 ($1.639) |
| 500+ | $1.290 ($1.419) |
| 1000+ | $1.150 ($1.265) |
| 2000+ | $1.080 ($1.188) |
Price for:Each
Minimum: 5
Multiple: 5
$10.55 ($11.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK60-500-DZCopy
Manufacturer Standard Lead Time29 weeks
Order Code3770841
Product RangeBK60 Series
Technical Datasheet
Product RangeBK60 Series
Voltage Rating60V
Holding Current5A
Trip Current10A
Time to Trip35s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter26mm
Length-
Thickness3.1mm
Height29.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK60 Series
Holding Current
5A
Time to Trip
35s
Current Rating Max
40A
Diameter
26mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60V
Trip Current
10A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
29.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175