Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK30-900-SZ
Order Code3770819
Product RangeBK30 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.949 ($1.0439) |
| 50+ | $0.728 ($0.8008) |
| 250+ | $0.571 ($0.6281) |
| 500+ | $0.544 ($0.5984) |
| 1000+ | $0.516 ($0.5676) |
| 2000+ | $0.506 ($0.5566) |
Price for:Each
Minimum: 5
Multiple: 5
$4.74 ($5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK30-900-SZ
Order Code3770819
Product RangeBK30 Series
Technical Datasheet
Product RangeBK30 Series
Voltage Rating30V
Holding Current9A
Trip Current18A
Time to Trip18.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.5mm
Diameter-
Length24.3mm
Thickness3.1mm
Height31.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK30 Series
Holding Current
9A
Time to Trip
18.8s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
18A
Fuse Shape
Rectangular
Lead Spacing
10.5mm
Length
24.3mm
Height
31.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002015