Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RHS650-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4313411
Your Part Number
498 total stock globally
Need more?
498 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.820 ($2.002) |
| 50+ | $1.070 ($1.177) |
| 100+ | $0.936 ($1.0296) |
| 250+ | $0.764 ($0.8404) |
| 500+ | $0.591 ($0.6501) |
| 1000+ | $0.589 ($0.6479) |
Price for:Each
Minimum: 1
Multiple: 1
$1.82 ($2.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS650-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4313411
Technical Datasheet
Voltage Rating16V
Holding Current6.5A
Trip Current13A
Time to Trip6.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.7mm
Thickness3mm
Height23.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
16V
Trip Current
13A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.7mm
Height
23.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Holding Current
6.5A
Time to Trip
6.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MF-RHS650-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082