Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0440004.WR Fuse, Surface Mount, 4 A, Fast Acting, 32 V, 32 V, 1206 [3216 Metric], 440](https://au.element14.com/productimages/standard/en_GB/2452882-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0440004.WRCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2452882
Re-Reel2462741RL
Cut Tape2462741
Product Range440
Your Part Number
3,074 total stock globally
Need more?
3,074 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.300 | $11.50 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.300 ($2.530) |
| 50+ | $1.770 ($1.947) |
| 250+ | $1.680 ($1.848) |
| 500+ | $1.580 ($1.738) |
| 1500+ | $1.480 ($1.628) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $1.300 ($1.430) |
| 15000+ | $1.130 ($1.243) |
| 30000+ | $1.130 ($1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0440004.WRCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2452882
Re-Reel2462741RL
Cut Tape2462741
Product Range440
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product Range440
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 440 series surface-mount Fast Acting Fuse designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150°C and high inrush current. The general design ensures excellent temperature stability and performance reliability. The high I²t value fuse is designed to has ultra high inrush current withstand capability to avoid nuisance fuse open.
- Halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
- -55 to 150°C Operating temperature range
Applications
Automotive, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
440
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 0440004.WR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001