Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.820 ($19.602) |
| 2+ | $16.930 ($18.623) |
| 3+ | $16.040 ($17.644) |
| 5+ | $15.140 ($16.654) |
| 10+ | $12.250 ($13.475) |
| 20+ | $11.330 ($12.463) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.82 ($19.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.7601..
Order Code1214707
Product RangeFMS
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size Held-
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeFMS
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCLead (21-Jan-2025)
Product Overview
The 0031.7601 is a 6.3A/250VAC Cartridge Fuse Holder with thermoplastic socket, open design and tin-plated copper alloy solder through hole terminals. This FMS-series PCB mount holder for MSx 250, micro fuse 250V fuse link.
- IP30 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
Lead (21-Jan-2025)
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
FMS
Voltage Rating VDC
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443