Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4023-01FTG-C
Order Code
Re-Reel3930500RL
Cut Tape3930500
Product RangeSPA SP4023 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.484 | $0.48 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.484 ($0.5324) |
| 10+ | $0.376 ($0.4136) |
| 100+ | $0.358 ($0.3938) |
| 500+ | $0.339 ($0.3729) |
| 1000+ | $0.321 ($0.3531) |
| 5000+ | $0.316 ($0.3476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4023-01FTG-C
Order Code
Re-Reel3930500RL
Cut Tape3930500
Product RangeSPA SP4023 Series
Technical Datasheet
Clamping Voltage Vc Max40V
TVS PolarityBidirectional
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Standoff Voltage15V
Operating Voltage15V
Clamping Voltage Max40V
Power Dissipation Pd-
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation450W
Qualification-
Product RangeSPA SP4023 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP4023 series SPA® 1.3pF, 12A discrete TVS diode. It is suitable for use in xDSL Interfaces, RS-232, RS-485, power ports, security equipment, instrumentation, medical equipment, computers and peripherals applications.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 12A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 1.3pF (at VR=0V)
- Low leakage current
- Bidirectional configuration
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
40V
Diode Case Style
SOD-323
Reverse Standoff Voltage
15V
Clamping Voltage Max
40V
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
450W
Product Range
SPA SP4023 Series
SVHC
To Be Advised
TVS Polarity
Bidirectional
No. of Pins
2Pins
Operating Voltage
15V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001