Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3930102RL
Cut Tape3930102
Product RangeSPA SP4022 Series
Your Part Number
90 total stock globally
6,000 more incoming. You can reserve stock now
90 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.300 | $1.30 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.300 ($1.430) |
| 10+ | $0.804 ($0.8844) |
| 100+ | $0.520 ($0.572) |
| 500+ | $0.396 ($0.4356) |
| 1000+ | $0.388 ($0.4268) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3930102RL
Cut Tape3930102
Product RangeSPA SP4022 Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case StyleSOD-323
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage12V
Clamping Voltage Max35V
Operating Voltage12V
Power Dissipation Pd-
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Qualification-
Product RangeSPA SP4022 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP4022 series SPA® unidirectional discrete TVS diode array protect against ESD and lightning induced surge events. It is suitable for use in xDSL Interfaces, RS-232, RS-485, power ports, security equipment, instrumentation, medical equipment, computers and peripherals applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 15A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 1.3pF (at VR=0V)
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
35V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
12V
Operating Voltage
12V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
500W
Product Range
SPA SP4022 Series
SVHC
To Be Advised
Diode Case Style
SOD-323
No. of Pins
2Pins
Clamping Voltage Max
35V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001