Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4065-08ATGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2762920RL
Cut Tape2762920
Product RangeSPA SP4065 Series
Your Part Number
27,607 total stock globally
Need more?
27,607 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.180 | $3.18 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.180 ($3.498) |
| 10+ | $1.580 ($1.738) |
| 100+ | $1.360 ($1.496) |
| 500+ | $1.130 ($1.243) |
| 1000+ | $0.968 ($1.0648) |
| 5000+ | $0.806 ($0.8866) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4065-08ATGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2762920RL
Cut Tape2762920
Product RangeSPA SP4065 Series
Technical Datasheet
Clamping Voltage Vc Max13.5V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP4065 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
SP4065-08ATG is a SP4065 series TVS diode array (SPA® diode) integrates low capacitance diode with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb up to 20A per IEC 61000-4-5, 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard. This low loading capacitance also makes them ideal for protecting high-speed signal pins. Applications are LCD/LED TVs, desktops, game consoles, set top boxes, notebooks, 1Gb Ethernet, network hardware, small cells.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Low capacitance of 4.4pF (typical) per I/O
- Low leakage current of 1µA (maximum) at 3.3V
- 8 channels
- MSOP10 package
- Pre heat temperature rating is 150°C to 200°C
Technical Specifications
Clamping Voltage Vc Max
13.5V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
MSOP
Operating Voltage
3.3V
Product Range
SPA SP4065 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056