96,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.475 | $2.38 |
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.475 ($0.5225) |
| 10+ | $0.297 ($0.3267) |
| 100+ | $0.187 ($0.2057) |
| 500+ | $0.138 ($0.1518) |
| 1000+ | $0.101 ($0.1111) |
| 5000+ | $0.099 ($0.1089) |
Product Information
Product Overview
The ESD9L5.0ST5G is an unidirectional ESD Protection Diode with 100% matte tin-plated (Sn) leads and UL94V-0 void-free transfer-moulded thermosetting plastic case. The ESD9L is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
- 0.5pF Ultra low capacitance
- Low clamping voltage
- Low leakage
- <lt/>1.0ns Typically response time
Applications
Safety
Technical Specifications
9.8V
2Pins
5V
150mW
5.4V
ESD9L
No SVHC (25-Jun-2025)
SOD-923
5V
9.8V
5.4V
150°C
-
Technical Docs (2)
Alternatives for ESD9L5.0ST5G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate