Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANISENSE
Manufacturer Part NoRCMH070IB+Copy
Manufacturer Standard Lead Time8 weeks
Order Code3884207
Product RangeRCM Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,020.230 ($1,122.253) |
Price for:Each
Minimum: 1
Multiple: 1
$1,020.23 ($1,122.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoRCMH070IB+Copy
Manufacturer Standard Lead Time8 weeks
Order Code3884207
Product RangeRCM Series
Technical Datasheet
Sensor Output TypeCurrent, Relay
Product RangeRCM Series
Voltage Rating VAC-
Supply Voltage DC Min20.4V
Voltage Rating VDC24V
Supply Voltage DC Max26.4V
Current Measuring Range DC2A
Current Rating2A
Current Measuring Range AC2A
No. of Poles-
Overload Current-
Insulation Voltage30V
SVHCNo SVHC (23-Jan-2024)
Product Overview
RCMH070IB+ is a highly flexible residual current monitor of Type B/B+ for measuring DC and AC residual currents up to 100KHz, with analogue 4-20mA and relay output.
- 70mm primary cable / busbar aperture
- DC and AC residual current measurement of Type B/B+ in the range 0-2Arms up to 100KHz
- User selectable: frequency range, integration time and rated residual operating current
- Analog 4-20mA and relay output
- Fluxgate current measurement technology with fixed excitation Hz for enhanced accuracy and stability
Technical Specifications
Sensor Output Type
Current, Relay
Voltage Rating VAC
-
Voltage Rating VDC
24V
Current Measuring Range DC
2A
Current Measuring Range AC
2A
Overload Current
-
SVHC
No SVHC (23-Jan-2024)
Product Range
RCM Series
Supply Voltage DC Min
20.4V
Supply Voltage DC Max
26.4V
Current Rating
2A
No. of Poles
-
Insulation Voltage
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1