Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No735-403Copy
Manufacturer Standard Lead Time7 weeks
Order Code7767498
Also Known AsAK 03, GTIN UPC EAN: 4013902140367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.860 ($79.046) |
| 5+ | $70.430 ($77.473) |
| 10+ | $68.990 ($75.889) |
| 20+ | $67.550 ($74.305) |
Price for:Each
Minimum: 1
Multiple: 1
$71.86 ($79.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No735-403Copy
Manufacturer Standard Lead Time7 weeks
Order Code7767498
Also Known AsAK 03, GTIN UPC EAN: 4013902140367
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPolystyrene
Supply Voltage400V
Current Rating-
No. of Branch Circuits3Circuits
External Height150mm
External Width100mm
External Depth96mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Manufactured from impact resistant polystyrene, with a reversible see-through door.
- Top design with optimum functionality
- All-round Pg-entry spouts
- IP65 protection
- PE/N-clamps, already mounted topside
- Fitted DIN rail
- Screw terminals, entry spouts and insulated covers are provided
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
3Circuits
External Width
100mm
Product Range
-
Enclosure Material
Polystyrene
Current Rating
-
External Height
150mm
External Depth
96mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3