Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CDS200912R0001Copy
Manufacturer Standard Lead Time6 weeks
Order Code1775159
Product RangeSystem Pro M Compact
Also Known AsS2CH6R
Your Part Number
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.940 ($50.534) |
Price for:Each
Minimum: 1
Multiple: 1
$45.94 ($50.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CDS200912R0001Copy
Manufacturer Standard Lead Time6 weeks
Order Code1775159
Product RangeSystem Pro M Compact
Also Known AsS2CH6R
Technical Datasheet
For Use WithMCB S200 Series
Accessory TypeAuxiliary Contact
Product RangeSystem Pro M Compact
SVHCNo SVHC (17-Dec-2014)
Product Overview
The S2C-H6R from ABB is a System pro M compact auxiliary contact for mini circuit breakers of the MCB S 200 range. This auxiliary contact indicates the position of the device and is attached to the right side of the circuit breaker using a special pin. A maximum of three S2C-H6R can be lined up. It is not suitable for assembly together with the contacts for the FI-block DDA200.
- The S2C-H6R is an auxiliary contact for miniature circuit breakers from ABB's MCB S200 range
- Function S2C-H6R: The auxiliary contact indicates the position of the device’s contacts and is attached to the right side of the circuit breaker
- A maximum of three S2C-H6R can be lined up. Product net width: 8.8mm, net height: 85mm, net depth: 69mm
- Suitable for MCBs S 200 series, SN 201 series, RCCBs F 200 series, RCBOs DS201, DS202C, DS 200 series
Applications
Safety
Technical Specifications
For Use With
MCB S200 Series
Product Range
System Pro M Compact
Accessory Type
Auxiliary Contact
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04