Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoSGB20SCopy
Manufacturer Standard Lead Time16 weeks
Order Code317652
Also Known AsGTIN UPC EAN: 5028356100965
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.850 ($71.335) |
| 10+ | $64.420 ($70.862) |
| 50+ | $63.450 ($69.795) |
Price for:Each
Minimum: 1
Multiple: 1
$64.85 ($71.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSGB20SCopy
Manufacturer Standard Lead Time16 weeks
Order Code317652
Also Known AsGTIN UPC EAN: 5028356100965
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodSyringe
Volume20ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SGB20S is a 20ml contact treatment Grease developed as an extension of the No 2 range (SGA and SOA) with increased plastics compatibility. It significantly increase contact performance and lifetime. -35 to 130°C temperature range and it can be used on all types of electrical contacts and with most types of thermoplastics. It is a non-melting product that will not migrate from vertical surfaces and will provide greater environmental protection than the oil.
- Beige colour
- Improves contact performance by increasing effective contact area
- Enhanced plastics compatibility, suitable for a range of plastics and rubbers
- Highly stable synthetic material, fully inhibited against oxidisation and copper corrosion
- Excellent penetration and cooling properties, prevents arcing, thus reduces contact wear
- Clay thickener
Applications
Industrial
Technical Specifications
Lubricant Type
Grease
Volume
20ml
Product Range
-
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058