Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9182 010U500
Order Code1769496
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,505.410 ($2,755.951) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$2,505.41 ($2,755.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9182 010U500
Order Code1769496
Technical Datasheet
Wire Gauge22AWG
Conductor Area CSA0.49mm²
Impedance150ohm
Jacket ColourBlack
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size19 x 0.16mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.76mm
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Wire Gauge
22AWG
Impedance
150ohm
Reel Length (Imperial)
498.69ft
No. of Max Strands x Strand Size
19 x 0.16mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.49mm²
Jacket Colour
Black
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
8.76mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10