Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1868E.00500Copy
Manufacturer Standard Lead Time6 weeks
Order Code1218058
Your Part Number
19 total stock globally
10,000 more incoming. You can reserve stock now
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,616.890 ($2,878.579) |
| 5+ | $2,564.560 ($2,821.016) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$2,616.89 ($2,878.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1868E.00500Copy
Manufacturer Standard Lead Time6 weeks
Order Code1218058
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.13mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating72V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The 1868E 500M is a 4-pair CAT-5 shielded Networking Cable with stranded bare copper ETP conductor and a polyethylene insulator. This Datatwist® cable comes with PVC jacket and a laminated aluminium/polyester foil shield.
- CPR: Not Yet Qualified
- <lt/>56nF/km Mutual capacitance
- <lt/>14.5Ω/100m Maximum conductor DC resistance (DCR)
- ≥5000MΩ/km Insulation resistance
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
5.4mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.13mm²
Reel Length (Metric)
500m
Jacket Colour
Grey
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for 1868E.00500
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5