Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268-100-000Copy
Manufacturer Standard Lead Time7 weeks
Order Code
METRE 2425043
REEL 2352495
Your Part Number
102 total stock globally
Need more?
102 Delivery in 3-5 Business Days(UK stock)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-100-000Copy
Manufacturer Standard Lead Time7 weeks
Order Code
METRE 2425043
REEL 2352495
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size5 x 0.1mm, 14 x 0.1mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter3.6mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 268-100-000 is a black super flexible balanced analogue Audio Cable with a lapped copper spiral screen. This cable is ideal for use with miniature connectors such as the Switchcraft Tini-Qg range and other small connectors typically found on Lavalier microphones. Its helical spiral shield can withstand multiple flexing operations making it preferable to foil screened 1 pair for certain dynamic applications.
- CPR: Not Yet Qualified
- Bare silver-plated ultra pure oxygen free copper wire conductor
- XLPE Cross linked polyethylene insulation
- 60 x 0.10mm Spiral lapped oxygen free copper wire screen
- 1000VDC Test voltage
- <lt/>130Ω/km Conductor resistance
- <lt/>5000MΩ/km Insulation resistance
- 47pF/m Core to core nominal capacitance
- 152pF/m Core to screen nominal capacitance
Applications
Audio
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
5 x 0.1mm, 14 x 0.1mm
Jacket Material
PVC
External Diameter
3.6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 268-100-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01837