Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No55A1121-24-2/6-9Copy
Manufacturer Standard Lead Time8 weeks
Order Code2367721
Also Known As316035-006
Your Part Number
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,771.210 ($1,948.331) |
Price for:1 Reel: (328.084ft/100m)
Minimum: 1
Multiple: 1
$1,771.21 ($1,948.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A1121-24-2/6-9Copy
Manufacturer Standard Lead Time8 weeks
Order Code2367721
Also Known As316035-006
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 36AWG
Voltage Rating600VAC
Jacket MaterialETFE
Conductor MaterialTinned Copper
External Diameter2.718mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 55A1121-24-2/6-9 is a 100m 2-conductor general purpose Screened Cable with tinned copper conductor. This 316035-006 cable is shielded with tin coated copper and has a modified ETFE radiation-cross-linked jacket.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328.084ft
Jacket Colour
White
Voltage Rating
600VAC
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.24mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
ETFE
External Diameter
2.718mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46