Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000647Copy
Order Code2313119
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)3.61ft
Reel Length (Metric)1.1m
Jacket ColourWhite
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The PP000647 is a 420mm 3-core 7A retractile coiled Unscreened Cable for use in general power supply applications. It has class-5 90/0.1mm plain annealed copper per BS6360 conductor, PVC insulation and a white jacket.
- CPR: Not Yet Qualified
- Three insulated conductors cabled together
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
3.61ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
7mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
1.1m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1