Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,498.040 ($4,947.844) |
| 2+ | $4,221.260 ($4,643.386) |
| 3+ | $4,142.660 ($4,556.926) |
Product Information
Product Overview
The 9949 060100 is a 100ft 37-conductor 22AWG Shielded Cable with stranded tinned copper conductors and semi-rigid PVC insulation. The 9949 series computer cable comes with Beldfoil® aluminium foil-polyester tape plus braid tinned copper outer shield and a chrome PVC outer jacket. This multi-conductor cable delivers low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. The cable meets the demand for shielding technology with innovative designs in foil like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- CPR: Eca
- 114.835pF/m Nominal capacitance conductor to conductor
- 48.237Ω/km Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Screened
22AWG
100ft
Chrome
Copper
11.68mm
-
37Core
-
30.5m
7 x 0.255mm
PVC
300V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate