Hook Up Wire:

4,035 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3536141

RoHS

Reel of 1
Reel
1+
$42.300
($46.53)
5+
$38.980
($42.88)
Total:$42.30
Min: 1 / Mult: 1
-
PVC
Green, Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4209077

RoHS

Reel of 1
Reel
1+
$173.280
($190.61)
Total:$173.28
Min: 1 / Mult: 1
-
PVC
Green
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
80°C
0.23mm²
1kV
Tinned Copper
-
1.499mm
MIL-W-76 B Type MW
-
4221155

RoHS

Reel of 1
Reel
1+
$5,186.300
($5,704.93)
Total:$5,186.30
Min: 1 / Mult: 1
-
Rubber
White
-
16AWG
41 x 32AWG
-
1000ft
-
-
305m
200°C
1.33mm²
20kV
Copper
-
4.089mm
UL VW-1
-
4209167

RoHS

Reel of 1
Reel
1+
$1,073.860
($1,181.25)
2+
$1,020.750
($1,122.82)
3+
$990.680
($1,089.75)
5+
$953.820
($1,049.20)
7+
$930.140
($1,023.15)
More Pricing...
Total:$1,073.86
Min: 1 / Mult: 1
-
ETFE
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
305m
150°C
0.96mm²
600V
Copper
-
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4209147

RoHS

Reel of 1
Reel
1+
$2,880.570
($3,168.63)
Total:$2,880.57
Min: 1 / Mult: 1
-
MPPE
Green
-
20AWG
10 x 30AWG
-
5000ft
-
-
1524m
-
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4209128

RoHS

Reel of 1
Reel
1+
$1,718.460
($1,890.31)
Total:$1,718.46
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
6AWG
133 x 27AWG
-
100ft
-
-
30m
-
13.57mm²
25kV
Tinned Copper
-
8.56mm
-
-
4243241

RoHS

Reel of 1
Reel
1+
$1,644.160
($1,808.58)
Total:$1,644.16
Min: 1 / Mult: 1
-
MPPE
White
-
26AWG
7 x 34AWG
-
5000ft
-
-
1524m
105°C
0.14mm²
600V
Tinned Copper
-
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290801

RoHS

Reel of 1
Reel
1+
$171.820
($189.00)
50+
$157.360
($173.10)
250+
$147.960
($162.76)
Total:$171.82
Min: 1 / Mult: 1
-
PVC
Black
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1399531

RoHS

Reel of 1
Reel
1+
$213.860
($235.25)
Total:$213.86
Min: 1 / Mult: 1
-
PVDF
White
-
26AWG
19 x 0.1mm
-
328ft
-
-
100m
150°C
0.16mm²
600V
Tinned Copper
-
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1764946

RoHS

Reel of 1
Reel
1+
$101.240
($111.36)
50+
$93.950
($103.34)
Total:$101.24
Min: 1 / Mult: 1
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
0.52mm²
-
-
-
-
-
-
1285840

RoHS

Reel of 1
Reel
1+
$172.560
($189.82)
25+
$171.170
($188.29)
Total:$172.56
Min: 1 / Mult: 1
-
PVC
Brown
-
14AWG
-
-
328ft
-
-
100m
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
H07V-K Series
1204340

RoHS

Reel of 1
Reel
1+
$195.780
($215.36)
25+
$194.150
($213.56)
125+
$190.270
($209.30)
Total:$195.78
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
30 x 0.255mm
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
1333221

RoHS

Reel of 1
Reel
1+
$316.920
($348.61)
5+
$295.270
($324.80)
Total:$316.92
Min: 1 / Mult: 1
-
-
-
-
-
7 x 1.04mm
-
-
-
-
-
-
6mm²
450V
-
-
-
-
-
1184074

RoHS

Reel of 1
Reel
1+
$64.050
($70.46)
5+
$62.770
($69.05)
Total:$64.05
Min: 1 / Mult: 1
-
PTFE
Yellow
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1204254

RoHS

Reel of 1
Reel
1+
$98.490
($108.34)
5+
$95.950
($105.54)
Total:$98.49
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
-
-
328ft
-
-
100m
70°C
0.5mm²
600V
Tinned Copper
-
2.5mm
-
OLFLEX WIRE MS 2.1 Series
2290890

RoHS

Reel of 30
Reel
1+
$56.630
($62.29)
25+
$51.950
($57.14)
125+
$48.770
($53.65)
Total:$56.63
Min: 1 / Mult: 1
-
PVC
Blue
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
300V
Tinned Copper
-
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199118

RoHS

Reel of 1
Reel
1+
$234.980
($258.48)
50+
$178.800
($196.68)
250+
$175.230
($192.75)
Total:$234.98
Min: 1 / Mult: 1
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.242mm²
-
-
-
-
-
-
2290899

RoHS

Reel of 30
Reel
1+
$55.030
($60.53)
50+
$50.400
($55.44)
250+
$47.390
($52.13)
Total:$55.03
Min: 1 / Mult: 1
-
PVC
Green
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204263

RoHS

Reel of 1
Reel
1+
$180.470
($198.52)
25+
$171.630
($188.79)
125+
$168.200
($185.02)
Total:$180.47
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1182484

RoHS

Reel of 1
Reel
1+
$211.130
($232.24)
25+
$193.680
($213.05)
125+
$181.830
($200.01)
Total:$211.13
Min: 1 / Mult: 1
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1230978

RoHS

Reel of 1
Reel
1+
$41.230
($45.35)
5+
$38.660
($42.53)
Total:$41.23
Min: 1 / Mult: 1
-
PU
Natural
0.4mm
26AWG
-
0.02"
1476.38ft
390°C
1.11729g
450m
-
0.12568mm²
-
Copper
-
0.4mm
-
-
1184084

RoHS

Reel of 1
Reel
1+
$71.970
($79.17)
Total:$71.97
Min: 1 / Mult: 1
-
-
-
-
-
0
-
-
-
-
-
190°C
0.338mm²
600V
-
-
-
-
-
1182509

RoHS

Reel of 1
Reel
1+
$548.540
($603.39)
2+
$518.560
($570.42)
5+
$496.250
($545.88)
10+
$478.890
($526.78)
25+
$460.230
($506.25)
Total:$548.54
Min: 1 / Mult: 1
-
-
-
-
-
16 x 0.255mm
-
-
-
-
-
-
0.816mm²
-
-
-
-
-
-
1184042

RoHS

Reel of 1
Reel
1+
$87.920
($96.71)
5+
$86.290
($94.92)
10+
$84.650
($93.12)
25+
$79.830
($87.81)
Total:$87.92
Min: 1 / Mult: 1
-
-
-
-
-
0
-
-
-
-
-
-
0.338mm²
-
-
-
-
-
-
2290883

RoHS

Reel of 1
Reel
1+
$56.630
($62.29)
25+
$51.950
($57.14)
125+
$48.770
($53.65)
Total:$56.63
Min: 1 / Mult: 1
-
PVC
White
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
300V
Tinned Copper
-
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 4035 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account