1,515 Product Results Found for "industrial"
Find a huge range of Hook Up Wire at element14 Australia. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Lapp & Brand Rex
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $511.050 ($562.16) | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ $0.854 ($0.94)10+ $0.825 ($0.91)25+ $0.797 ($0.88)50+ $0.740 ($0.81) | - | PVC | Brown | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Pack of 4 | 1+ $41.410 ($45.55)5+ $39.240 ($43.16)10+ $37.060 ($40.77) | - | - | - | - | Solid | - | - | 120°C | 0.028mm² | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $423.770 ($466.15) | - | PVC | Black | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $62.390 ($68.63)2+ $58.940 ($64.83)3+ $57.430 ($63.17)5+ $55.920 ($61.51)7+ $55.380 ($60.92)More Pricing... | - | PVC | Red | 24AWG | Solid | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $97.160 ($106.88)25+ $96.350 ($105.98) | - | PVC | Blue | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $39.790 ($43.77)5+ $37.450 ($41.20) | - | - | Unjacketed | 24AWG | Solid | 951ft | 290m | 200°C | 0.203mm² | - | Tinned Copper | 0.5mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ $101.640 ($111.80)25+ $100.820 ($110.90)125+ $98.810 ($108.69) | - | PVC | Red | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 500V | Copper | 2.5mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ $80.110 ($88.12)2+ $72.180 ($79.40)3+ $69.880 ($76.87)5+ $67.580 ($74.34)7+ $65.280 ($71.81)More Pricing... | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $157.450 ($173.20)5+ $146.130 ($160.74)10+ $145.740 ($160.31)15+ $142.830 ($157.11)20+ $139.920 ($153.91) | - | Silicone Rubber | Red | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ $114.200 ($125.62)5+ $105.990 ($116.59)10+ $105.710 ($116.28)25+ $103.600 ($113.96) | - | TPE | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 105°C | 1mm² | 750V | Copper | 2.7mm | - | - | ||||||
Reel of 1 Reel | 1+ $481.810 ($529.99) | - | PVC | Black | 10AWG | - | 328ft | 100m | 80°C | 6mm² | 750V | Copper | 5.3mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $274.170 ($301.59)50+ $264.120 ($290.53)250+ $258.840 ($284.72) | - | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $126.210 ($138.83)5+ $117.140 ($128.85)10+ $116.830 ($128.51)25+ $114.500 ($125.95) | - | PVC | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ $146.450 ($161.10)25+ $145.560 ($160.12) | - | PVC | Blue | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | 2.6mm | CE, HAR | H05V-K Series | ||||||
Each | 1+ $51.980 ($57.18)10+ $48.240 ($53.06) | - | PVC | Green, Yellow | 12AWG | 1036 x 0.07mm | 16ft | 5m | 70°C | 4mm² | 1.5kV | - | 4.8mm | - | - | ||||||
Reel of 1 Reel | 1+ $40.440 ($44.48)5+ $37.540 ($41.29)10+ $37.440 ($41.18) | - | PVC | Red | 14AWG | 651 x 0.07mm | 16ft | 5m | 70°C | 2.5mm² | 1.5kV | Copper | 4mm | - | - | ||||||
Reel of 1 Reel | 1+ $445.670 ($490.24)50+ $440.270 ($484.30) | - | PVC | Red | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $253.770 ($279.15)5+ $233.920 ($257.31)10+ $229.250 ($252.18)25+ $224.570 ($247.03) | - | PTFE | White | 28AWG | 7 x 0.12mm | 328ft | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ $144.920 ($159.41)5+ $134.500 ($147.95) | - | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ $38.520 ($42.37)5+ $36.260 ($39.89) | - | - | Unjacketed | 21AWG | Solid | 459ft | 140m | 155°C | 0.396mm² | - | Copper | 0.71mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ $89.160 ($98.08)25+ $88.420 ($97.26)125+ $86.660 ($95.33) | - | PVC | Blue | - | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $228.890 ($251.78)25+ $192.030 ($211.23)125+ $188.190 ($207.01) | - | PVC | Red | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $180.470 ($198.52)25+ $171.630 ($188.79)125+ $168.200 ($185.02) | - | PVC | Black | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ $45.030 ($49.53)50+ $40.980 ($45.08)250+ $40.170 ($44.19) | - | PVC | Green | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||