Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No460619 BK001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,054.930 ($4,460.423) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
$4,054.93 ($4,460.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460619 BK001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532248
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge6AWG
No. of Max Strands x Strand Size19 x 0.94mm
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA13.32mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter7.9mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1232, UL VW-1, UL MTW, UL THW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
7.9mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.94mm
Reel Length (Imperial)
1000ft
Conductor Area CSA
13.32mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1232, UL VW-1, UL MTW, UL THW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):54.4311