Hook Up Wire:

20 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290899

RoHS

Reel of 30
Reel
1+
$44.320
($48.75)
50+
$43.540
($47.89)
250+
$42.750
($47.02)
Total:$44.32
Min: 1 / Mult: 1
PVC
Green
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290904

RoHS

Reel of 1
Reel
1+
$79.410
($87.35)
50+
$61.510
($67.66)
250+
$58.410
($64.25)
Total:$79.41
Min: 1 / Mult: 1
PVC
Black
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
300V
Tinned Copper
1.295mm
UL 1007, UL 1569
2290894

RoHS

Reel of 30
Reel
1+
$44.320
($48.75)
50+
$43.540
($47.89)
250+
$42.750
($47.02)
Total:$44.32
Min: 1 / Mult: 1
PVC
White
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290896

RoHS

Reel of 1
Reel
1+
$54.840
($60.32)
50+
$50.310
($55.34)
250+
$47.230
($51.95)
Total:$54.84
Min: 1 / Mult: 1
PVC
Red
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290902

RoHS

Reel of 30
Reel
1+
$54.840
($60.32)
50+
$50.310
($55.34)
250+
$47.230
($51.95)
Total:$54.84
Min: 1 / Mult: 1
PVC
Blue
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290905

RoHS

Reel of 305
Reel
1+
$324.140
($356.55)
50+
$253.150
($278.46)
Total:$324.14
Min: 1 / Mult: 1
PVC
Black
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812807

RoHS

Reel of 30
Reel
1+
$245.740
($270.31)
50+
$225.440
($247.98)
250+
$211.650
($232.82)
Total:$245.74
Min: 1 / Mult: 1
PTFE
Green
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.385mm²
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
2290898

RoHS

Reel of 30
Reel
1+
$44.320
($48.75)
50+
$43.540
($47.89)
250+
$42.750
($47.02)
Total:$44.32
Min: 1 / Mult: 1
PVC
Orange
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290892

RoHS

Reel of 1
Reel
1+
$54.840
($60.32)
50+
$50.310
($55.34)
250+
$47.230
($51.95)
Total:$54.84
Min: 1 / Mult: 1
PVC
Yellow
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812752

RoHS

Reel of 305
Reel
1+
$262.990
($289.29)
50+
$257.740
($283.51)
Total:$262.99
Min: 1 / Mult: 1
PVC
Brown
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290903

RoHS

Reel of 1
Reel
1+
$377.850
($415.64)
2+
$364.040
($400.44)
5+
$338.600
($372.46)
10+
$327.030
($359.73)
25+
$327.010
($359.71)
More Pricing...
Total:$377.85
Min: 1 / Mult: 1
PVC
Blue
26AWG
7 x 34AWG
1000ft
305m
105°C
0.14mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1742517

RoHS

Reel of 30
Reel
1+
$81.080
($89.19)
50+
$61.100
($67.21)
Total:$81.08
Min: 1 / Mult: 1
PVC
Brown
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290895

RoHS

Reel of 1
Reel
1+
$44.320
($48.75)
50+
$43.540
($47.89)
250+
$42.750
($47.02)
Total:$44.32
Min: 1 / Mult: 1
PVC
Slate
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812754

RoHS

Reel of 30
Reel
1+
$44.850
($49.34)
50+
$44.140
($48.55)
250+
$43.420
($47.76)
Total:$44.85
Min: 1 / Mult: 1
PVC
Purple
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812753

RoHS

Reel of 305
Reel
1+
$323.920
($356.31)
50+
$300.620
($330.68)
Total:$323.92
Min: 1 / Mult: 1
PVC
Grey
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532171

RoHS

Reel of 1
Reel
1+
$259.930
($285.92)
Total:$259.93
Min: 1 / Mult: 1
PVC
Purple
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812755

RoHS

Reel of 305
Reel
1+
$259.930
($285.92)
50+
$254.740
($280.21)
Total:$259.93
Min: 1 / Mult: 1
PVC
Yellow
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1743105

RoHS

Reel of 30
Reel
1+
$297.120
($326.83)
50+
$230.270
($253.30)
Total:$297.12
Min: 1 / Mult: 1
PTFE
Grey
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
1742520

RoHS

Reel of 1
Reel
1+
$330.490
($363.54)
50+
$258.100
($283.91)
Total:$330.49
Min: 1 / Mult: 1
PVC
Orange
26AWG
7 x 34AWG
1000ft
304.8m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4209143

RoHS

Reel of 1
Reel
1+
$1,777.160
($1,954.88)
Total:$1,777.16
Min: 1 / Mult: 1
PTFE
Grey
22AWG
19 x 34AWG
1000ft
305m
200°C
0.385mm²
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account