3,521 Product Results Found for "single-leads"
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $508.350 ($559.18) | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ $36.210 ($39.83)5+ $34.090 ($37.50) | - | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ $144.920 ($159.41)5+ $134.500 ($147.95) | - | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ $4,779.690 ($5,257.66)2+ $4,684.100 ($5,152.51) | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $157.130 ($172.84)25+ $156.180 ($171.80) | - | PVC | Blue | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $178.420 ($196.26)5+ $167.130 ($183.84)10+ $163.790 ($180.17)25+ $160.450 ($176.50) | - | PTFE | Black | 22AWG | 0 | 82ft | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ $224.180 ($246.60)50+ $170.140 ($187.15) | - | - | - | - | 7 x 0.13mm | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | ||||||
Reel of 1 Reel | 1+ $126.210 ($138.83)5+ $117.140 ($128.85)10+ $116.830 ($128.51)25+ $114.500 ($125.95) | - | PVC | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ $411.900 ($453.09)50+ $350.110 ($385.12)250+ $343.110 ($377.42) | - | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+ $53.350 ($58.68)10+ $49.980 ($54.98) | - | PVC | Green, Yellow | 12AWG | 1036 x 0.07mm | 16ft | 5m | 70°C | 4mm² | 1.5kV | - | 4.8mm | - | - | ||||||
Reel of 1 Reel | 1+ $260.180 ($286.20)5+ $243.710 ($268.08)10+ $238.840 ($262.72)25+ $233.970 ($257.37) | - | PTFE | White | 28AWG | 7 x 0.12mm | 328ft | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ $92.760 ($102.04)25+ $91.980 ($101.18)125+ $90.150 ($99.16) | - | PVC | Blue | - | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $447.660 ($492.43)2+ $414.750 ($456.22)3+ $404.700 ($445.17)5+ $394.650 ($434.12)7+ $390.040 ($429.04)More Pricing... | - | - | - | - | 7 x 0.2mm | - | - | - | 0.229mm² | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $445.670 ($490.24)50+ $440.270 ($484.30) | - | PVC | Red | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $40.440 ($44.48)5+ $37.540 ($41.29)10+ $37.440 ($41.18) | - | PVC | Red | 14AWG | 651 x 0.07mm | 16ft | 5m | 70°C | 2.5mm² | 1.5kV | Copper | 4mm | - | - | ||||||
Reel of 1 Reel | 1+ $101.640 ($111.80)25+ $100.820 ($110.90)125+ $98.810 ($108.69) | - | PVC | Red | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 500V | Copper | 2.5mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ $432.410 ($475.65) | - | PVC | Black | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $66.890 ($73.58)2+ $66.820 ($73.50)3+ $66.750 ($73.42)5+ $66.670 ($73.34)7+ $66.600 ($73.26)More Pricing... | - | PVC | Red | 24AWG | Solid | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $128.110 ($140.92)3+ $124.770 ($137.25) | - | PVC | Black | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ $103.450 ($113.80)5+ $96.900 ($106.59)10+ $94.970 ($104.47) | - | PTFE | Black | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ $357.110 ($392.82)5+ $329.180 ($362.10)10+ $322.600 ($354.86)25+ $316.020 ($347.62) | - | - | - | - | 7 x 0.2mm | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | ||||||
Reel of 1 Reel | 1+ $99.180 ($109.10)25+ $98.350 ($108.18) | - | PVC | Blue | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $103.480 ($113.83)5+ $96.930 ($106.62)10+ $95.000 ($104.50) | - | PTFE | Red | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ $79.970 ($87.97)2+ $73.160 ($80.48)3+ $70.900 ($77.99)5+ $68.630 ($75.49)7+ $66.370 ($73.01)More Pricing... | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $157.450 ($173.20)5+ $146.130 ($160.74)10+ $145.740 ($160.31)15+ $142.830 ($157.11)20+ $139.920 ($153.91) | - | Silicone Rubber | Red | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | 2.7mm | - | Silvolt-1V Series | ||||||