Hook Up Wire:

4,033 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4209864

RoHS

Reel of 1
Reel
1+
$2,778.810
($3,056.69)
2+
$2,639.550
($2,903.50)
3+
$2,560.700
($2,816.77)
5+
$2,546.370
($2,801.01)
Total:$2,778.81
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
18AWG
16 x 30AWG
-
1000ft
-
-
305m
150°C
0.81mm²
10kV
Tinned Copper
-
3.23mm
-
-
4209141

RoHS

Reel of 1
Reel
1+
$49.300
($54.23)
Total:$49.30
Min: 1 / Mult: 1
-
PVC
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
600V
Copper
-
2.718mm
-
-
4142717

RoHS

Reel of 1
Reel
1+
$36.470
($40.12)
5+
$27.220
($29.94)
Total:$36.47
Min: 1 / Mult: 1
-
PVC
Black
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4209108

RoHS

Reel of 1
Reel
1+
$67.300
($74.03)
50+
$50.750
($55.82)
Total:$67.30
Min: 1 / Mult: 1
-
PVC
Brown
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
300V
Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4142727

RoHS

Reel of 1
Reel
1+
$38.090
($41.90)
5+
$28.430
($31.27)
Total:$38.09
Min: 1 / Mult: 1
-
PVC
Pink
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4006978

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$98.400
($108.24)
Total:$98.40
Min: 1 / Mult: 1
-
ETFE
Green
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.09mm
-
Spec 55 Series
4144586

RoHS

Each
1+
$86.140
($94.75)
10+
$83.690
($92.06)
25+
$80.400
($88.44)
50+
$77.960
($85.76)
100+
$75.910
($83.50)
Total:$86.14
Min: 1 / Mult: 1
-
Silicone
Black
-
14AWG
420 x 0.08mm
-
25ft
-
-
7.62m
200°C
-
600V
Copper
-
3.7mm
-
-
118252202

RoHS

Reel of 1
Reel
1+
$443.750
($488.12)
Total:$443.75
Min: 1 / Mult: 1
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
4167962

RoHS

Reel of 1
Reel
1+
$354.070
($389.48)
2+
$336.810
($370.49)
3+
$327.040
($359.74)
5+
$315.060
($346.57)
7+
$307.380
($338.12)
More Pricing...
Total:$354.07
Min: 1 / Mult: 1
-
Rubber
Black
-
24AWG
45 x 40AWG
-
100ft
-
-
30.5m
90°C
-
1kV
Tinned Copper
-
1.676mm
-
-
4141584

RoHS

Reel of 100
Reel
1+
$21.450
($23.60)
100+
$20.600
($22.66)
250+
$19.760
($21.74)
500+
$18.930
($20.82)
1000+
$17.410
($19.15)
Total:$21.45
Min: 1 / Mult: 1
-
-
-
-
-
17 x 0.16mm
-
100ft
-
-
-
-
-
-
-
2.3mm
2.3mm
-
-
4141587

RoHS

Reel of 100
Reel
1+
$17.270
($19.00)
100+
$16.590
($18.25)
250+
$15.910
($17.50)
500+
$15.250
($16.78)
1000+
$14.020
($15.42)
Total:$17.27
Min: 1 / Mult: 1
-
-
-
-
-
11 x 0.16mm
-
-
-
-
30.5m
-
-
600V
-
2.2mm
-
UL 1015
-
353616702

RoHS

Reel of 1
Reel
1+
$47.980
($52.78)
Total:$47.98
Min: 1 / Mult: 1
-
-
-
-
-
24 x 0.2mm
-
-
-
-
-
85°C
0.75mm²
1kV
-
-
-
-
-
4006966

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$322.280
($354.51)
5+
$315.840
($347.42)
Total:$322.28
Min: 1 / Mult: 1
-
PVDF
Yellow
-
16AWG
19 x 29AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.83mm
-
Spec 44 Series
4141565

RoHS

Reel of 100
Reel
1+
$62.100
($68.31)
25+
$59.490
($65.44)
50+
$52.340
($57.57)
100+
$50.740
($55.81)
250+
$49.730
($54.70)
Total:$62.10
Min: 1 / Mult: 1
-
-
-
-
-
41 x 0.25mm
-
100ft
-
-
30.5m
105°C
-
-
Tinned Copper
3.5mm
3.5mm
UL 1015
-
4221152

RoHS

Reel of 1
Reel
1+
$1,506.960
($1,657.66)
Total:$1,506.96
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
150°C
1.32mm²
30kV
Tinned Copper
-
5.33mm
UL AWM 3239
-
4221145

RoHS

Reel of 1
Reel
1+
$938.020
($1,031.82)
5+
$935.070
($1,028.58)
10+
$932.110
($1,025.32)
Total:$938.02
Min: 1 / Mult: 1
-
PVC
Black
-
20AWG
10 x 30AWG
-
5000ft
-
-
1524m
105°C
0.51mm²
300V
Tinned Copper
-
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4141589

RoHS

Reel of 100
Reel
1+
$15.330
($16.86)
100+
$12.550
($13.80)
250+
$11.500
($12.65)
500+
$10.670
($11.74)
1000+
$10.020
($11.02)
Total:$15.33
Min: 1 / Mult: 1
-
-
-
-
-
11 x 0.16mm
-
-
-
-
30.5m
105°C
-
600V
Tinned Copper
2.2mm
2.2mm
-
-
4006973

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$399.070
($438.98)
Total:$399.07
Min: 1 / Mult: 1
-
ETFE
Black
-
14AWG
19 x 27AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
2.16mm
-
Spec 55 Series
4209123

RoHS

Reel of 1
Reel
1+
$49.780
($54.76)
Total:$49.78
Min: 1 / Mult: 1
-
PVC
Violet
-
22AWG
7 x 30AWG
-
100ft
-
-
30m
-
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4144576

RoHS

Each
1+
$177.660
($195.43)
10+
$172.600
($189.86)
25+
$165.810
($182.39)
50+
$160.750
($176.82)
100+
$156.510
($172.16)
Total:$177.66
Min: 1 / Mult: 1
-
Silicone
Red
-
10AWG
1050 x 0.08mm
-
25ft
-
-
7.62m
200°C
-
600V
Tinned Copper
-
5mm
UL 758
Coolflex 45 Series
4006967

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$355.750
($391.32)
50+
$330.160
($363.18)
Total:$355.75
Min: 1 / Mult: 1
-
PVDF
Pink
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.4mm
-
Spec 44 Series
4006984

RoHS

Reel of 1
Reel
1+
$116.880
($128.57)
Total:$116.88
Min: 1 / Mult: 1
-
Polyester
Red
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.33mm²
600V
Tinned Copper
-
1.13mm
-
99M Series
4142728

RoHS

Reel of 1
Reel
1+
$38.090
($41.90)
5+
$28.430
($31.27)
Total:$38.09
Min: 1 / Mult: 1
-
PVC
Grey
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
229077402

RoHS

Reel of 30
Reel
1+
$82.160
($90.38)
Total:$82.16
Min: 1 / Mult: 1
-
PTFE
Black
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4209117

RoHS

Reel of 1
Reel
1+
$1,685.230
($1,853.75)
Total:$1,685.23
Min: 1 / Mult: 1
-
PVC
White
-
16AWG
26 x 30AWG
-
5000ft
-
-
1524m
105°C
-
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2001-2025 of 4033 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account