Hook Up Wire:

4,033 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4142725

RoHS

Reel of 1
Reel
1+
$36.470
($40.12)
5+
$27.220
($29.94)
Total:$36.47
Min: 1 / Mult: 1
-
PVC
Green
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4209847

RoHS

Reel of 1
Reel
1+
$889.930
($978.92)
Total:$889.93
Min: 1 / Mult: 1
-
MPPE
Yellow
-
18AWG
Solid
-
1000ft
-
-
305m
105°C
0.82mm²
600V
Tinned Copper
-
1.5mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
4221147

RoHS

Reel of 1
Reel
1+
$9,453.230
($10,398.55)
5+
$8,905.940
($9,796.53)
Total:$9,453.23
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
12AWG
65 x 30AWG
-
1000ft
-
-
305m
150°C
3.29mm²
40kV
Tinned Copper
-
7.29mm
UL AWM 3239
-
4141569

RoHS

Reel of 100
Reel
1+
$62.100
($68.31)
25+
$59.490
($65.44)
50+
$52.340
($57.57)
100+
$50.740
($55.81)
250+
$49.730
($54.70)
Total:$62.10
Min: 1 / Mult: 1
-
PVC
Green
-
-
41 x 0.25mm
-
100ft
-
-
-
105°C
-
-
-
3.5mm
-
-
-
4209892

RoHS

Reel of 1
Reel
1+
$2,488.790
($2,737.67)
Total:$2,488.79
Min: 1 / Mult: 1
-
PTFE
Purple
-
20AWG
19 x 32AWG
-
1000ft
-
-
305m
200°C
0.62mm²
600V
Silver Plated Copper
-
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4006968

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$324.490
($356.94)
50+
$298.730
($328.60)
Total:$324.49
Min: 1 / Mult: 1
-
PVDF
Yellow
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.4mm
-
Spec 44 Series
4144567

RoHS

Each
1+
$66.560
($73.22)
50+
$63.900
($70.29)
100+
$61.250
($67.38)
200+
$59.920
($65.91)
Total:$66.56
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
10AWG
1050 x 0.08mm
-
10ft
-
-
3.05m
200°C
-
600V
Tinned Copper
-
5mm
UL 758
Coolflex 45 Series
4221167

RoHS

Reel of 1
Reel
1+
$655.230
($720.75)
2+
$623.030
($685.33)
3+
$604.810
($665.29)
5+
$582.470
($640.72)
7+
$576.120
($633.73)
Total:$655.23
Min: 1 / Mult: 1
-
PVC
Green
-
18AWG
Solid
-
1000ft
-
-
305m
105°C
0.82mm²
600V
Tinned Copper
-
2.64mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
353610902

RoHS

Reel of 1
Reel
1+
$34.820
($38.30)
Total:$34.82
Min: 1 / Mult: 1
-
-
-
-
-
16 x 0.2mm
-
-
-
-
100m
85°C
0.5mm²
1kV
-
-
-
-
-
4144560

RoHS

Each
1+
$79.950
($87.94)
10+
$77.650
($85.42)
25+
$74.600
($82.06)
50+
$72.320
($79.55)
100+
$70.410
($77.45)
Total:$79.95
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
8AWG
1650 x 0.08mm
-
10ft
-
-
3.05m
200°C
-
600V
Tinned Copper
-
6.5mm
-
Coolflex 50 Series
4221154

RoHS

Reel of 1
Reel
1+
$3,454.760
($3,800.24)
2+
$3,281.060
($3,609.17)
3+
$3,217.600
($3,539.36)
Total:$3,454.76
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
150°C
0.51mm²
25kV
Tinned Copper
-
4.09mm
UL AWM 3239
-
4209143

RoHS

Reel of 1
Reel
1+
$1,777.160
($1,954.88)
Total:$1,777.16
Min: 1 / Mult: 1
-
PTFE
Grey
-
22AWG
19 x 34AWG
-
1000ft
-
-
305m
200°C
0.385mm²
600V
Copper
-
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4209127

RoHS

Reel of 1
Reel
1+
$190.900
($209.99)
2+
$181.640
($199.80)
3+
$176.410
($194.05)
5+
$170.000
($187.00)
7+
$165.880
($182.47)
More Pricing...
Total:$190.90
Min: 1 / Mult: 1
-
PTFE
Black
-
32AWG
Solid
-
100ft
-
-
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4209136

RoHS

Reel of 1
Reel
1+
$634.480
($697.93)
Total:$634.48
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
22AWG
7 x 30AWG
-
100ft
-
-
30m
150°C
0.35mm²
40kV
Tinned Copper
-
5.69mm
UL AWM 3239
-
4167896

RoHS

Reel of 1
Reel
1+
$238.460
($262.31)
2+
$226.870
($249.56)
3+
$220.310
($242.34)
5+
$212.290
($233.52)
7+
$207.130
($227.84)
More Pricing...
Total:$238.46
Min: 1 / Mult: 1
-
PTFE
Yellow
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.245mm
UL 1213
-
4142722

RoHS

Reel of 1
Reel
1+
$38.090
($41.90)
5+
$28.430
($31.27)
Total:$38.09
Min: 1 / Mult: 1
-
PVC
Brown
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4141586

RoHS

Reel of 100
Reel
1+
$21.450
($23.60)
100+
$20.600
($22.66)
250+
$19.760
($21.74)
500+
$18.930
($20.82)
1000+
$17.410
($19.15)
Total:$21.45
Min: 1 / Mult: 1
-
-
-
-
-
17 x 0.16mm
-
-
-
-
-
-
-
-
Tinned Copper
2.3mm
-
UL 1015
-
4144580

RoHS

Each
1+
$138.000
($151.80)
10+
$134.060
($147.47)
25+
$128.800
($141.68)
50+
$124.880
($137.37)
100+
$121.580
($133.74)
Total:$138.00
Min: 1 / Mult: 1
-
Silicone
White
-
10AWG
1050 x 0.08mm
-
25ft
-
-
7.62m
200°C
-
600V
Tinned Copper
-
5mm
UL 758
Coolflex 45 Series
4167862

RoHS

Reel of 1
Reel
1+
$186.400
($205.04)
2+
$177.370
($195.11)
3+
$172.260
($189.49)
5+
$166.000
($182.60)
7+
$161.980
($178.18)
More Pricing...
Total:$186.40
Min: 1 / Mult: 1
-
PTFE
Brown
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
0.889mm
MIL-W-16878/4, UL 1213
-
4209098

RoHS

Reel of 1
Reel
1+
$322.290
($354.52)
Total:$322.29
Min: 1 / Mult: 1
-
PTFE
Purple
-
28AWG
19 x 40AWG
-
100ft
-
-
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4209165

RoHS

Reel of 1
Reel
1+
$226.090
($248.70)
Total:$226.09
Min: 1 / Mult: 1
-
ETFE
White
-
16AWG
19 x 29AWG
-
100ft
-
-
30.5m
150°C
-
600V
Tinned Copper
-
2.083mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
229084102

RoHS

Reel of 1
Reel
1+
$33.570
($36.93)
Total:$33.57
Min: 1 / Mult: 1
-
PVC
Red
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4203791

RoHS

Reel of 1
Reel
1+
$650.860
($715.95)
2+
$618.890
($680.78)
3+
$600.800
($660.88)
5+
$578.630
($636.49)
7+
$564.380
($620.82)
More Pricing...
Total:$650.86
Min: 1 / Mult: 1
-
PVC
-
-
18AWG
16 x 30AWG
-
1000ft
-
-
304.8m
80°C
0.81mm²
1kV
Tinned Copper
-
2mm
MIL-W-76 B Type MW
-
4209121

RoHS

Reel of 1
Reel
1+
$79.440
($87.38)
25+
$63.010
($69.31)
Total:$79.44
Min: 1 / Mult: 1
-
PVC
Violet
-
24AWG
7 x 32AWG
-
100ft
-
-
30m
80°C
0.23mm²
300V
Tinned Copper
-
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4209101

RoHS

Reel of 1
Reel
1+
$1,280.800
($1,408.88)
2+
$1,217.330
($1,339.06)
3+
$1,181.400
($1,299.54)
5+
$1,137.360
($1,251.10)
7+
$1,109.050
($1,219.96)
More Pricing...
Total:$1,280.80
Min: 1 / Mult: 1
-
PTFE
Yellow
-
28AWG
7 x 36AWG
-
1000ft
-
-
305m
200°C
0.072mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1976-2000 of 4033 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account