Hook Up Wire:
514 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $97.500 ($107.25) | - | PTFE | Black | 22AWG | 0 | 82ft | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ $371.270 ($408.40)50+ $363.850 ($400.24)250+ $356.420 ($392.06) | - | ETFE | White | 22AWG | 19 x 34AWG | 328ft | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | - | 1.09mm | - | Spec 55 Series | ||||||
Reel of 1 Reel | 1+ $80.160 ($88.18)5+ $80.080 ($88.09)10+ $79.990 ($87.99)25+ $79.900 ($87.89) | - | PTFE | Red | 22AWG | 0 | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ $44.370 ($48.81)25+ $40.310 ($44.34)125+ $40.030 ($44.03) | - | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $55.380 ($60.92)50+ $50.310 ($55.34)250+ $49.960 ($54.96) | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $71.880 ($79.07)50+ $54.180 ($59.60)250+ $51.450 ($56.60) | - | PVC | Black | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $80.160 ($88.18)5+ $78.560 ($86.42)10+ $76.960 ($84.66) | - | PTFE | White | 22AWG | 0 | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ $322.700 ($354.97)5+ $267.960 ($294.76) | - | Silicone | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 5kV | Silver Plated Copper | - | 1.78mm | UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $110.960 ($122.06)25+ $109.610 ($120.57) | - | PVC | Black | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ $80.160 ($88.18)5+ $80.080 ($88.09)10+ $79.990 ($87.99)25+ $79.900 ($87.89) | - | PTFE | Black | 22AWG | 0 | 82.02ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Reel | 1+ $114.200 ($125.62)50+ $85.940 ($94.53)250+ $81.580 ($89.74) | - | MPPE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.32mm² | 600V | Tinned Copper | - | 1.24mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ $93.220 ($102.54)25+ $73.920 ($81.31)125+ $66.680 ($73.35) | - | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $74.820 ($82.30)50+ $67.980 ($74.78)250+ $67.510 ($74.26) | - | MPPE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.32mm² | 600V | Tinned Copper | - | 1.25mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ $65.590 ($72.15) | - | PTFE | Red | 22AWG | 0 | 82ft | 25m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ $93.600 ($102.96)25+ $92.820 ($102.10)125+ $90.970 ($100.07) | - | PVC | Blue | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $53.540 ($58.89) | - | Unjacketed | - | 22AWG | Solid | 100ft | 30.5m | 200°C | 0.32mm² | - | Tinned Copper | - | 0.635mm | - | - | ||||||
Reel of 1 Reel | 1+ $115.370 ($126.91)5+ $111.840 ($123.02) | - | PVC | Red | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ $44.370 ($48.81)25+ $40.310 ($44.34)125+ $40.030 ($44.03) | - | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $64.940 ($71.43)50+ $53.920 ($59.31)250+ $52.850 ($58.14) | - | PVC | Yellow | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $275.370 ($302.91)50+ $250.190 ($275.21)250+ $248.450 ($273.30) | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $76.310 ($83.94)25+ $75.390 ($82.93) | - | PVC | Blue | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ $165.480 ($182.03)50+ $150.340 ($165.37) | - | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ $254.000 ($279.40)2+ $230.770 ($253.85)5+ $229.170 ($252.09)10+ $224.590 ($247.05)25+ $220.010 ($242.01) | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $284.130 ($312.54)5+ $278.450 ($306.30) | - | PTFE | White | 22AWG | 0 | 328ft | 100m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ $366.560 ($403.22)2+ $348.680 ($383.55)3+ $338.550 ($372.40)5+ $326.140 ($358.75)7+ $318.170 ($349.99)More Pricing... | - | PTFE | Red | 22AWG | Solid | 100ft | 30.5m | 200°C | 0.32mm² | 600V | Silver Plated Copper | - | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||