Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00444A003 25MCopy |
| Order Code | 1184046 |
| Product Range | SPC PTFE Series |
| Your Part Number | |
| Technical Datasheet |
99 total stock globally
40 more incoming. You can reserve stock now
99 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.410 ($120.351) |
| 5+ | $100.230 ($110.253) |
| 10+ | $95.740 ($105.314) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
$109.41 ($120.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00444A003 25MCopy |
| Order Code | 1184046 |
| Product Range | SPC PTFE Series |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | White |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | 0 |
| Reel Length (Metric) | 25m |
| Reel Length (Imperial) | 82ft |
| Operating Temperature Max | 260°C |
| Conductor Area CSA | 0.338mm² |
| Voltage Rating | 300V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 1.1mm |
| Approval Specification | - |
| Product Range | SPC PTFE Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 25m |
| Operating Temperature Max | 260°C |
| Voltage Rating | 300V |
| External Diameter | 1.1mm |
| Product Range | SPC PTFE Series |
| Jacket Colour | White |
|---|---|
| No. of Max Strands x Strand Size | 0 |
| Reel Length (Imperial) | 82ft |
| Conductor Area CSA | 0.338mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |