40 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.500 ($42.350) |
| 3+ | $35.430 ($38.973) |
| 5+ | $30.530 ($33.583) |
| 10+ | $26.850 ($29.535) |
| 15+ | $26.310 ($28.941) |
| 25+ | $25.770 ($28.347) |
| 75+ | $25.230 ($27.753) |
| 150+ | $24.700 ($27.170) |
Product Information
Product Overview
The CGFC series from Pro Power are general purpose, polyolefin heat shrink tubes. These are tough, flexible tubes resistance to common fluids, solvents and have high dielectric strength. CGFC series heat shrink tubes provide excellent physical and electrical performance. Its unique blend of chemical properties suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and electronic components and mechanical protection.
- Available in variety of colours
- Good chemical and solvent resistance
- Operating temperature range -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Available in wide range of lengths
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Cable & Wire Marking, Installations
Technical Specifications
3:1
6mm
23ft
0.078"
PO (Polyolefin)
No SVHC (25-Jun-2025)
0.236"
Transparent
7m
2mm
Heat Shrink Tubing
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate