Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S8-C71
Order Code1826721
Also Known AsGTIN UPC EAN: 07498329163
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $361.880 ($398.068) |
| 5+ | $316.650 ($348.315) |
| 10+ | $262.360 ($288.596) |
| 25+ | $241.980 ($266.178) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$361.88 ($398.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Screw applied cable tie mount designed for high temperature and harsh chemical environments where the material is required to withstand chemical or radiation exposure.
- Can be used with miniature, intermediate and standard cross section cable ties
- For indoor use
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
- Use with #8 (M4) screws
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Brown
Length
10.8mm
Height
7.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.7mm
Mount Material
PEEK (Polyetheretherketone)
Width
16.2mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771