Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0015Copy
Manufacturer Standard Lead Time20 weeks
Order Code2761982
Product RangeTy-Rap Series
Also Known AsTC828TB
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $929.090 ($1,021.999) |
| 5+ | $812.960 ($894.256) |
| 10+ | $673.600 ($740.960) |
| 25+ | $603.910 ($664.301) |
| 50+ | $560.000 ($616.000) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$929.09 ($1,022.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0015Copy
Manufacturer Standard Lead Time20 weeks
Order Code2761982
Product RangeTy-Rap Series
Also Known AsTC828TB
Technical Datasheet
Mounting Hole Dia4.3mm
Length22.48mm
Width10.16mm
Height3.8mm
Product RangeTy-Rap Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TC828-TB is a 2-directional Screw-mounted Base made of natural nylon 6.6 for temperature up to 85°C (185°F). This mounting base can be used to tie bundles running parallel or perpendicular to length of base. It is suitable for cable ties up to 50lbs.
- #8 Hex head screw
- Mounting hole diameter of 4.3mm (0.17")
- UL94V-2 Flammability rating
- 22.48mm (0.885") Length
- 10.16mm (0.40") Width
- 3.8mm (0.15") Height
- -40 to 185°F Temperature rating
Applications
Industrial
Technical Specifications
Mounting Hole Dia
4.3mm
Width
10.16mm
Product Range
Ty-Rap Series
Length
22.48mm
Height
3.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 7TAG009880R0015
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.406418