Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT25F-C2Copy
Manufacturer Standard Lead Time10 weeks
Order Code1179919
Also Known AsGTIN UPC EAN: 07498338423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $149.630 ($164.593) |
| 5+ | $131.090 ($144.199) |
| 10+ | $127.540 ($140.294) |
| 25+ | $124.930 ($137.423) |
| 50+ | $124.790 ($137.269) |
| 100+ | $124.690 ($137.159) |
Price for:Each
Minimum: 1
Multiple: 1
$149.63 ($164.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25F-C2Copy
Manufacturer Standard Lead Time10 weeks
Order Code1179919
Also Known AsGTIN UPC EAN: 07498338423
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColourRed
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.189"
Bundle Dia Max - Imperial1.98"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Polyethylene spiral wrap product provides continuous abrasion protection for wires, cables and tubing.
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses and tubing
- Easy identification of cable bundles
- Reusable
- Operating temperature range -40°F – 122°F (-40°C – 50°C)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.189"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Colour
Red
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
1.98"
Bundle Dia Max - Metric
50.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.153031