Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-43100 SBPEFR4-PE-FR-WHCopy
Manufacturer Standard Lead Time5 weeks
Order Code851954
Also Known As5022660548963
Your Part Number
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.120 ($70.532) |
| 5+ | $63.860 ($70.246) |
| 10+ | $63.600 ($69.960) |
| 25+ | $63.340 ($69.674) |
| 50+ | $61.850 ($68.035) |
| 100+ | $60.620 ($66.682) |
Price for:1 Reel: (98.4ft/30m)
Minimum: 1
Multiple: 1
$64.12 ($70.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-43100 SBPEFR4-PE-FR-WHCopy
Manufacturer Standard Lead Time5 weeks
Order Code851954
Also Known As5022660548963
Technical Datasheet
External Diameter - Imperial0.158"
External Diameter - Metric4mm
Reel Length (Imperial)98.4ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.196"
Bundle Dia Max - Imperial0.787"
Bundle Dia Min - Metric5mm
Bundle Dia Max - Metric20mm
Product Overview
The 161-43100 is a Spiral Binding made of polyethylene for enhanced flame protection. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point.
- Organizes and protects cables and hoses
- Self-extinguishing according to UL94V-2
- Suitable for retro-fitting
- Cables branch out at any point
Applications
Industrial, Automotive
Technical Specifications
External Diameter - Imperial
0.158"
Reel Length (Imperial)
98.4ft
Bundle Dia Min - Imperial
0.196"
Bundle Dia Min - Metric
5mm
External Diameter - Metric
4mm
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
0.787"
Bundle Dia Max - Metric
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38