Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Overview
- Easy roller cable drum unwinder
- Unique, user-friendly design, 30% less weight, ramp with shallow incline
- Light - 30% less weight
- Easy loading and unloading of heavy cable drums due to the shallow inclined ramp
- Rollers with integrated side guides, possible to fit to the cable drum diameter
- Suitable for large and small cable drums
- Suitable for width 530mm, 200kg carrying capacity, width 670mm, 250kg carrying capacity
- Wide dimension is 670 x 605 x 95mm, 670mm width
Technical Specifications
No. of Reels
1
Product Range
-
Reel Diameter
700mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592