Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCD105260R0044Copy
Manufacturer Standard Lead Time8 weeks
Order Code1212520
Also Known As7402
Your Part Number
1,266 total stock globally
Need more?
1,266 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.610 ($10.571) |
| 10+ | $8.710 ($9.581) |
| 100+ | $8.280 ($9.108) |
| 250+ | $7.740 ($8.514) |
| 500+ | $7.480 ($8.228) |
| 1000+ | $6.950 ($7.645) |
Price for:Each
Minimum: 1
Multiple: 1
$9.61 ($10.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCD105260R0044Copy
Manufacturer Standard Lead Time8 weeks
Order Code1212520
Also Known As7402
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min7mm
Cable Diameter Max12mm
Grommet MaterialNeoprene
Mounting Hole Dia19mm
Panel Thickness Max2.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Shureseal cable grommets with strain relief from Thomas & Betts are available in 5 different sizes for cable diameters from 4mm to 32mm. These are mainly used in control cabinets.
- Supplied with one Ty-Rap cable tie to ensure a stable tight and sealed strain relief
- Material with high elasticity
- Can also be used for single cables
- Chemically resistant
- Weather and UV resistant
- Simple and quick installation
- Maximal wall thickness 2.2mm
- Neoprene gland material
- Polyamide 6.6 cable tie material
- Temperature ranges from -30°C to +90°C
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
12mm
Mounting Hole Dia
19mm
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2018)
Cable Diameter Min
7mm
Grommet Material
Neoprene
Panel Thickness Max
2.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009081