Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01020 HV2101A-PVC-FR-BKCopy
Order Code1206376
Product RangeHV Series
Also Known As4031026186016
Your Part Number
4,645 total stock globally
Need more?
4,645 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.723 ($0.7953) |
| 100+ | $0.633 ($0.6963) |
| 500+ | $0.628 ($0.6908) |
| 1000+ | $0.615 ($0.6765) |
| 2500+ | $0.603 ($0.6633) |
| 5000+ | $0.591 ($0.6501) |
Price for:Each
Minimum: 10
Multiple: 10
$7.23 ($7.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01020 HV2101A-PVC-FR-BKCopy
Order Code1206376
Product RangeHV Series
Also Known As4031026186016
Technical Datasheet
Cable Diameter Min5.3mm
Cable Diameter Max5.5mm
Mounting Hole Dia9mm
Product RangeHV Series
Product Overview
The 632-01020 is a bend/strain Protection Grommet with flexible PVC and non-migrating Helvin. Bend protection grommets are typically used for protection of cables at apertures in casings.
- Excellent insulating properties and chemical resistance
Applications
Maintenance & Repair, Safety
Technical Specifications
Cable Diameter Min
5.3mm
Mounting Hole Dia
9mm
Cable Diameter Max
5.5mm
Product Range
HV Series
Technical Docs (1)
Alternatives for 632-01020 HV2101A-PVC-FR-BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015