Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52001880
Order Code1286007
Product RangeSKINDICHT MINI Series
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $213.090 ($234.399) |
| 5+ | $186.460 ($205.106) |
| 10+ | $154.490 ($169.939) |
| 25+ | $138.510 ($152.361) |
| 50+ | $127.860 ($140.646) |
| 100+ | $119.330 ($131.263) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$213.09 ($234.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52001880
Order Code1286007
Product RangeSKINDICHT MINI Series
Technical Datasheet
Thread SizeM8
Cable Diameter Min3.5mm
Cable Diameter Max5.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT MINI Series
Product Overview
The 52001880 is a SKINDICHT® MINI Cable Gland made of nickel-plated brass body, CR/NBR seal ring. It is used for the smallest conductor sizes, gentle cable clamping and high degree of protection.
- Low height
- Gentle cable clamping
- -20 to 100°C Temperature range
Applications
Automotive, Aerospace, Defence, Military, Sensing & Instrumentation, Test & Measurement, Medical, Communications & Networking, Signal Processing, Industrial
Technical Specifications
Thread Size
M8
Cable Diameter Max
5.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT MINI Series
Cable Diameter Min
3.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396