Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52105470
Order Code1204055
Product RangeSKINDICHT SHV-M FKM Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.770 ($18.447) |
| 10+ | $16.440 ($18.084) |
| 25+ | $16.100 ($17.710) |
| 100+ | $15.770 ($17.347) |
| 250+ | $15.430 ($16.973) |
| 500+ | $15.100 ($16.610) |
Price for:Each
Minimum: 1
Multiple: 1
$16.77 ($18.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52105470
Order Code1204055
Product RangeSKINDICHT SHV-M FKM Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6.8mm
Cable Diameter Max8.8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT SHV-M FKM Series
Product Overview
The 52105470 is a SKINDICHT® SHV-M-FKM water proof Cable Gland. The special conical sealing element of FKM extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The FKM sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
- High strain relief
- Robust special sealing
- -15 to 200°C Temperature range
Applications
Automotive, Test & Measurement, Automation & Process Control, Mining, Oil & Gas, Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
8.8mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SHV-M FKM Series
Cable Diameter Min
6.8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0407