Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52105430
Order Code1204052
Product RangeSKINDICHT SHV-M FKM Series
Your Part Number
Technical Datasheet
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.750 ($12.925) |
| 10+ | $11.730 ($12.903) |
| 100+ | $11.710 ($12.881) |
| 250+ | $11.680 ($12.848) |
| 500+ | $11.380 ($12.518) |
| 1000+ | $11.160 ($12.276) |
Price for:Each
Minimum: 1
Multiple: 1
$11.75 ($12.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52105430
Order Code1204052
Product RangeSKINDICHT SHV-M FKM Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3.8mm
Cable Diameter Max4.8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT SHV-M FKM Series
Product Overview
The 52105430 is a SKINDICHT® SHV-M-VITON® M12 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, FKM sealing ring and O-ring. Compressed water proof cable gland for highest requirements with metric connection thread in accordance to EN 50262. The conical special seal of Viton® ensures an extended sealing. An excellent compression strength and strain relief is achieved. Suitable for watertight and high temperature-resistant cable gland with special conical VITON® sealing element, brickworks, sewage treatment plants and car wash sites.
- Resistant to oils, solvents, acids and chemicals
- Robust
- Watertight
- High strain relief
- -15 to 200°C Temperature range
Applications
Industrial
Notes
SKINDICHT® SM-M Counter nut to be used.
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
4.8mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SHV-M FKM Series
Cable Diameter Min
3.8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0164