Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($2.871) |
| 5+ | $1.880 ($2.068) |
| 10+ | $1.740 ($1.914) |
| 20+ | $1.670 ($1.837) |
| 40+ | $1.560 ($1.716) |
| 100+ | $1.490 ($1.639) |
| 500+ | $1.430 ($1.573) |
Product Information
Product Overview
FGC-5 M3 is a FGC series cable grounding clamp made of nylon 66 (light grey, UL94 V-0). This FGC series clamp provides simultaneous fastening and grounding for coaxial and braid-shielded cables. It features high quality materials that prevent the clamp from damaging the cable shielding or the insulation sleeve, excellent flexibility insures constant contact pressure and stable contact resistance under heat variation and heavy vibration conditions. The contact resistance of the highly conductive copper layer is lower than the nickel or chromium plating on the standard metallic clamps. Fastening and grounding on power and signal round cables in various applications where electrical connection between the cable and the grounding circuit is required for EMI shielding or ESD suppression.
- Resin base plated with copper foil
- M3 screw mounting
- Low weight and space saving solution for dedicated cable grounding
- Operating temperature range from -10°C to +65°C
- Suitable for cable diameters ranging from 5mm to 5.5mm
Technical Specifications
Grounding Clamp
Nylon 6.6 (Polyamide 6.6)
-
-
No SVHC (25-Jun-2025)
5.5mm
Grey
9.5mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate