Print Page
Image is for illustrative purposes only. Please refer to product description.

50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.620 ($46.882) |
| 5+ | $39.940 ($43.934) |
Price for:Each
Minimum: 1
Multiple: 1
$42.62 ($46.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015827
Order Code4719672
Technical Datasheet
Resistance4.7ohm
Connector to ConnectorType A USB Plug to 2x Panel Type A Receptacle
Cable Length - Metric300mm
Power Rating5W
Cable Length - Imperial11.8"
USB Standard-
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Jacket ColourBlack
Voltage Rating500V
Electronic Marking-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
4.7ohm
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
Resistance Tolerance
± 5%
Jacket Colour
Black
Electronic Marking
-
Temperature Coefficient
± 400ppm/°C
Product Length
25mm
Operating Temperature Min
-55°C
Product Range
-
Connector to Connector
Type A USB Plug to 2x Panel Type A Receptacle
Power Rating
5W
USB Standard
-
Resistor Case / Package
Radial Leaded
Voltage Rating
500V
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02