Print Page
Image is for illustrative purposes only. Please refer to product description.

42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.390 ($40.029) |
| 5+ | $35.730 ($39.303) |
Price for:Each
Minimum: 1
Multiple: 1
$36.39 ($40.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015826
Order Code4719671
Technical Datasheet
Resistance0.47ohm
Connector to Connector2x Type A USB Plug to 2x Panel Type A Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Power Rating5W
Resistor TechnologyWirewound
USB Standard-
Resistor Case / PackageRadial Leaded
Jacket ColourBlack
Electronic Marking-
Resistance Tolerance± 5%
Temperature Coefficient± 400ppm/°C
Product Width13mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.47ohm
Cable Length - Metric
300mm
Power Rating
5W
USB Standard
-
Jacket Colour
Black
Resistance Tolerance
± 5%
Product Width
13mm
Operating Temperature Min
-55°C
Product Range
-
Connector to Connector
2x Type A USB Plug to 2x Panel Type A Receptacle
Cable Length - Imperial
11.8"
Resistor Technology
Wirewound
Resistor Case / Package
Radial Leaded
Electronic Marking
-
Temperature Coefficient
± 400ppm/°C
Product Height
25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02