Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEWLINK
Manufacturer Part NoUSB2REP25
Order Code1947855
Also Known AsGTIN UPC EAN: 5055781223341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.830 ($119.713) |
| 5+ | $106.660 ($117.326) |
| 10+ | $104.480 ($114.928) |
| 25+ | $102.310 ($112.541) |
| 50+ | $100.130 ($110.143) |
| 100+ | $97.950 ($107.745) |
Price for:Each
Minimum: 1
Multiple: 1
$108.83 ($119.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEWLINK
Manufacturer Part NoUSB2REP25
Order Code1947855
Also Known AsGTIN UPC EAN: 5055781223341
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric25m
Cable Length - Imperial82ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USB2REP25 is a 25m black USB 2.0 Active Extension Cable with an USB type-A plug on one end and an USB type-A receptacle on other end. This bus powered extension cable that can be used to increase the length of a device cable without worry of signal loss and potential performance problems. It contains active electronics which boots the USB signal for maximum reliability and performance over extended distance. It's plug and play so no additional drivers are needed.
- Backward compatible with USB1.1 specification
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
82ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
25m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24