Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1055
Order Code2254525
Also Known AsGTIN UPC EAN: 7611990148547
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.910 ($12.001) |
| 10+ | $10.330 ($11.363) |
| 100+ | $9.600 ($10.560) |
| 250+ | $9.210 ($10.131) |
| 500+ | $9.020 ($9.922) |
| 1000+ | $8.830 ($9.713) |
Price for:Each
Minimum: 1
Multiple: 1
$10.91 ($12.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1055
Order Code2254525
Also Known AsGTIN UPC EAN: 7611990148547
Technical Datasheet
Connector Type ASATA 15 Way Socket
Connector Type BSATA Power Plug, 4 Way
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket ColourBlack, Red, Yellow
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11.03.1055 is a 0.15m Power Adapter Cable with Molex 4-pin male to SATA 15-pin (Power) female connector, 18AWG conductor and yellow/black/red hook up wire. It is suitable for converting the 4-pin HDD interface to the SATA power connector.
- Internal area of application
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
SATA 15 Way Socket
Cable Length - Imperial
0.49ft
Jacket Colour
Black, Red, Yellow
SVHC
No SVHC (25-Jun-2025)
Connector Type B
SATA Power Plug, 4 Way
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154