Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.820 ($24.002) |
Product Information
Product Overview
DP2DVI is a DisplayPort 1.2 (HBR2) to DVI-D single-link adapter. It lets users connect the DP computer to a DVI monitor or projector. The adapter works with DisplayPort computers like your HP Elitebook Revolve 810 G3. The DP to DVI adapter lets user to connect your DisplayPort laptop or desktop computer to a DVI display. The adapter supports plug-and-play connectivity ensuring a hassle-free setup. The DisplayPort adapter makes your DP computer fully compatible with existing DVI monitors or projectors in your home or around your office. The DVI connector features nuts that mate with the screws on standard DVI cables, to ensure video cable won’t get disconnected. The DisplayPort to DVI converter maximizes portability with a compact, lightweight design, making it the perfect travel accessory to carry with DisplayPort Ultrabook, fitting easily into laptop bag or carrying case. This ultra-portable design makes this adapter perfect for BYOD (Bring Your Own Device) applications at the office.
- DP 1.2 to DVI-D adapter supports 1920x1200 & 1080p at 60Hz
- EDID pass-through ensures compatibility between source & display, 6.3" (16cm) attached cable
- Passive video converter supports DP++ source w/ standard DP connector incl workstations, desktops
- Connect a DVI monitor/projector or add a second display using DP to DVI adapter
- Durable design makes it ideal for travel to & from office/home
- Tested w/ DVI cables up to 25ft
- Latching DP connector ensures a solid host connection
- Supports DVI screw locking cable to prevent cable from coming loose or accidental disconnection
- With no software or drivers required
Technical Specifications
DisplayPort Plug
6.3"
Black
To Be Advised
DVI-D (Single Link) Socket
160mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate