Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part NoPIF-03S-010Copy
Manufacturer Standard Lead Time15 weeks
Order Code4258625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.980 ($159.478) |
| 5+ | $142.090 ($156.299) |
| 10+ | $139.190 ($153.109) |
Price for:Each
Minimum: 1
Multiple: 1
$144.98 ($159.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoPIF-03S-010Copy
Manufacturer Standard Lead Time15 weeks
Order Code4258625
Technical Datasheet
Input Voltage12VDC
Input Current2A
Output Voltage5.25V
Charging Current2A
Output Power10W
Input Connection TypeMicro USB-B
No. of Ports2 Port
Charger TypeRectangular Multi-Coil Charger
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
PIF-03S-010 is a rectangular multi-coil charger.
- Soft-touch multi-coil charger
- Micro USB-B power input and output socket
- Three overlapping inductive charging coils
- Power consumption of 5W-10W
- Input voltage of 12V +0.5/-3.0V
- Maximum output current (via Micro USB-B ) of 2.0A
- Maximum inductive charging current is 2.0A
- Qi Certified, CE Marked
- EN 50121-3-2 railway apparatus and EN 62311 human exposure EMC compliant
- EN 61373 Rail vehicle vibration tested
Technical Specifications
Input Voltage
12VDC
Output Voltage
5.25V
Output Power
10W
No. of Ports
2 Port
Product Range
-
Input Current
2A
Charging Current
2A
Input Connection Type
Micro USB-B
Charger Type
Rectangular Multi-Coil Charger
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114