Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $210.260 ($231.286) |
Product Information
Product Overview
The 1001-0004 is a Battery Charger for 1 to 12 Micro AAA/Mignon AA, 1-6 Baby-C/Mono-D and 1-2 9V block NiCd/NiMH rechargeable batteries. This Euro UK-plug bench/wall charger features that for maintaining and refreshing the batteries, the charger is automatically detects ailing rechargeable batteries and initiates a refresh program which gently revives the batteries. Automatic shut-off state of the art microprocessor-controlled charging technology with multiple overcharge protection guarantees optimally charged batteries and a gentle charging process. Quick charge, the energy 16 plus automatically determines the optimal charging current for the inserted batteries and charges them with up to 1000mA in a rapid charging process. Each battery is individually monitored during charging and individually charged to its maximum capacity.
- Energy 16 Plus is designed for worldwide use
- Intelligent charge control
- Once a battery is fully charged, the charging process is automatically stopped
- Switched to trickle charging
- LED display shows the current program mode for each charging slot separately
- UL94V-0 Flammability rating
- 0 to 25°C Operating temperature range
- IP20 Protection rating
Applications
Power Management, Communications & Networking
Warnings
Risk of injury. Charge only NiCd/NiMH type rechargeable batteries. Other types of batteries may burst causing injury to persons and damage. Risk of electric shock, do not open.
Technical Specifications
Bench / Wall
1.2VDC, 8.4VDC
1 to 14 Cells
240VAC
EU, UK
NiCd, NiMH
60mA, 400mA, 1A
AAA, AA, C, D, PP3
Energy 16 Plus Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate