Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerYUASA
Manufacturer Part No3DH4-0LA4.Copy
Order Code1863689
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity4Ah
Battery Size Code3 x D
External Diameter32.3mm
Battery TerminalsWire Leads
External Height177mm
Pack Quantity1
External Depth32.5mm
Battery Type / SizeD x 3
Weight400g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 3DH4-0LA4 is a 3.6V/4Ah high temperature Rechargeable Battery, lead-acid technology with single cell, wire-lead terminal and 3 x D battery size. Depending upon use up to 1000 charge/discharge cycles can be expected.
- High capacity
- Long service life
Applications
Power Management
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
4Ah
External Diameter
32.3mm
External Height
177mm
External Depth
32.5mm
Weight
400g
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Cadmium
Battery Size Code
3 x D
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
D x 3
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4