Print Page
Product Information
ManufacturerPROCELL
Manufacturer Part NoPC1604Copy
Order Code3261861
Product RangePC Series
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity673mAh
Battery TerminalsSnap Contact
External Height46.4mm
Pack Quantity10
External Width26.5mm
External Depth17.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangePC Series
Product Overview
- Pack of 10 alkaline 9V batteries
- Long-term shelf life and reliability
- 9V voltage
- Operating temperature range from -20°C to 54°C
- Standard terminal type
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
Pack Quantity
10
External Depth
17.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
PC Series
Battery Size Code
PP3
Battery Capacity
673mAh
External Height
46.4mm
External Width
26.5mm
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1