Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURACELL
Manufacturer Part No15063765Copy
Order Code4327317
Product RangeHearing Aid Battery Series
Also Known AsDA675, 675
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURACELL
Manufacturer Part No15063765Copy
Order Code4327317
Product RangeHearing Aid Battery Series
Also Known AsDA675, 675
Technical Datasheet
Battery Voltage1.4V
Battery Size CodePR44
Battery TechnologyZinc Air
External Diameter11.6mm
Battery Capacity600mAh
External Height5.4mm
Battery TerminalsPressure Contact
External Width11.6mm
Pack Quantity6
Battery Type / SizeButton Cell
External Depth5.4mm
Weight1.8g
Battery IEC CodePR44
Battery NEDA Code7003ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 15063765
1 Product Found
Product Overview
- 675 zinc air battery with flat terminals
- Nominal voltage is 1.4V
- Rated capacity of 610mAh at 610 ohm to 1.1V
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
Battery Capacity
600mAh
Battery Terminals
Pressure Contact
Pack Quantity
6
External Depth
5.4mm
Battery IEC Code
PR44
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Battery Size Code
PR44
External Diameter
11.6mm
External Height
5.4mm
External Width
11.6mm
Battery Type / Size
Button Cell
Weight
1.8g
Battery NEDA Code
7003ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022